C-184 102B 4,5 | BJZ
C-MOS-SET DK 45 MM M. TISCHM
Width | 600 mm | |
Colour | beige | |
Contents | 4 pieces | |
Length | 900 mm |
Country of origin | DE |
Customs tariff number | 40082190 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Width | 600 mm | |
Colour | beige | |
Contents | 4 pieces | |
Length | 900 mm |
Country of origin | DE |
Customs tariff number | 40082190 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
03L3082
Manufacturer SKU:
C-184 102B 10,3
Order No.:
03L3084
Manufacturer SKU:
C-184 102P 10,3
Order No.:
03L3083
Manufacturer SKU:
C-184 102P 4,5
Order No.:
03L3086
Manufacturer SKU:
C-191 601P 10,3
Order No.:
03L3085
Manufacturer SKU:
C-191 601P 4,5
Order No.:
03L3081
Manufacturer SKU:
C-184 102B 4,5
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available