99 3731 203 04 | binder
Panel plug, M12, 4 pole, THR, screw locking, angled, 99 3731 203 04
Unit Price (€ / pc.)
17.9095 € *
Available: 10 pcs.
Leadtime: 6 Weeks **
Total Price:
17.91 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9095 €
10 pcs.
15.7556 €
50 pcs.
14.6846 €
150 pcs.
14.0420 €
500 pcs.
13.3161 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 99-3731-203-04, Franz Binder
M12-D Male connector, poles 4, shieldable, THR, IP67, UL
Technical specifications
Version | panel plug | |
Thread size | M12 | |
Coding | D | |
Contact connection | THR | |
contact surface | gold-plated | |
Assembly | panel mounting | |
Orientation | angled | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |