99 3482 202 08 | binder
Panel socket, M12, 8 pole, THR, screw locking, angled, 99 3482 202 08
Female angled panel mount connector, 99-3482-202-08, Franz Binder
M12-A Female angled connector, poles 8, unshielded, THR, IP68, UL, for PCB assembly
Version | panel socket | |
Thread size | M12 | |
Coding | A | |
Contact connection | THR | |
contact surface | gold-plated | |
Assembly | panel mounting | |
Orientation | angled | |
Pin number | 8 pole | |
Degree of protection (IP) | IP68 | |
Type of locking | screw locking |
Country of origin | HU |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |