09 3412 00 03 | binder

Sensor actuator cable, M8-flange socket, straight to open end, 3 pole, 0.2 m, 4 A, 09 3412 00 03

Order No.: 67F9955
EAN: 4099889703436
MPN:
09 3412 00 03
Series: 718
binder
default L
front L
Image may differ
Unit Price (€ / pc.)
8.8417 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.84 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8417 €
10 pcs.
7.9611 €
50 pcs.
7.3185 €
100 pcs.
6.4379 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 09 3412 00 03, BINDER

M8 Female panel mount connector, Contacts: 3, unshielded, single wires, IP67/IP69K.

Features

  • Contact material: CuSn (Bronze)
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
Connection (1) M8-flange socket, straight
Connection (2) open end
Cable length 0.2 m
LED display No
max. Voltage 60 V
Rated current 4 A
Pin number 3 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 66P0106

Manufacturer SKU:

 08 2843 000 000

 

Available: 50 pcs. Leadtime: 6 Weeks **
3.11 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1059 €
10 pcs.
2.7132 €
100 pcs.
2.3919 €
250 pcs.
2.2967 €
1000 pcs.
2.1539 €

Order No.:

 66P0066

Manufacturer SKU:

 08 2441 000 000

 

Available: 0 pcs. Leadtime: 4 Weeks **
0.86 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
0.8568 €
10 pcs.
0.7735 €
50 pcs.
0.6902 €
100 pcs.
0.5712 €
Variations
Pin number
max. Voltage
Rated current
Degree of protection (IP)
Connection (2)
Cable length
Connection (1)
1 item in 4 variations
*incl. VAT plus shipping costs