99 5118 15 05 | binder
Jack, 5 pole, solder connection, screw locking, straight, 99 5118 15 05
Unit Price (€ / pc.)
16.6243 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.62 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6243 €
10 pcs.
15.4700 €
50 pcs.
14.3752 €
100 pcs.
13.3756 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99 5118 15 05, binder
M16 IP67 Female cable connector, Contacts: 5 (stereo), 4.0-6.0 mm, shieldable, solder, IP67, UL.
Technical specifications
Version | jack | |
Additional parts | equipped | |
Shell Material | CuZn | |
Cable diameter | 4 to 6 mm | |
Contact connection | solder connection | |
contact surface | silver-plated | |
Cable cross-section | 0.75 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 5 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |