89PR2MEGLF | BI Technologies

Cermet trimmer potentiometer, 20 turns, 2 MΩ, 0.75 W, THT, lateral, 89PR2MEGLF

Order No.: 64E8476
EAN: 4099879887801
MPN:
89PR2MEGLF
Series: 89
BI Technologies
default L
front L
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1200 pcs.
1.2733 €
3500 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, 89PR2MEGLF, BI Technologies

Multi-turn trimmer made of cermet material. Rectangular shape. 3/4 inches in size.

Technical specifications
ohmic resistance 2 MΩ
Connection solder pin
Version cermet trimmer potentiometer
Width 4.83 mm
Rotary range, electrical 7200 °
Seeting lateral
Height 6.35 mm
Contact distance RM 2.54
Length 19.05 mm
Power 0.75 W
max. number of revolutions 20
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85334010
Original Packaging Bulk with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 15 variations
*incl. VAT plus shipping costs