5-155-9 | Bernstein

Cross tweezers, insulated, steel, 160 mm, 5-155-9

Order No.: 05L0146
EAN: 4250838529396
MPN:
5-155-9
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
22.1102 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 1 Week **
Total Price:
22.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.1102 €

Cross tweezers straight, 5-155-9, Bernstein

Due to its special properties PTFE is often used in the laboratory.

Features

  • Antiallergic coating
  • Resistant to chemicals, easy to clean, very weather- and UV-resistant
  • Very lubricious with extremely low friction coefficient, rustproof, non-antimagnetic, insulating
Technical specifications
Anti-magnetic No
Version cross tweezers
Resistant to acids, corrosion
Chemicla resistant Yes
ESD protection No
Isolated Yes
Length 160 mm
Material steel
UV-resistant Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Isolated
UV-resistant
Material
Version
Length
Anti-magnetic
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Isolated
UV-resistant
Material
Version
Length
Anti-magnetic
ESD protection
Cross tweezers, insulated, steel, 160 mm, 5-155-1
Order No.:
 06L312
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-155-1
Available: 0 pcs. Available in 5 Days: 18 pcs. Leadtime: 1 Week **
Total Price: 16.67 € *
1 pcs.
16.6719 €
10 pcs.
14.6727 €
50 pcs.
13.6612 €
Yes
No
steel
cross tweezers
160 mm
No
No
Cross tweezers, insulated, steel, 160 mm, 5-155-9
Order No.:
 05L0146
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-155-9
Available: 0 pcs. Available in 5 Days: 25 pcs. Leadtime: 1 Week **
Total Price: 22.11 € *
1 pcs.
22.1102 €
Yes
Yes
steel
cross tweezers
160 mm
No
No
Cross tweezers, uninsulated, steel, 160 mm, 5-155
Order No.:
 06L310
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-155
Available: 2 pcs. Available in 5 Days: 111 pcs. Leadtime: 1 Week **
Total Price: 17.78 € *
1 pcs.
17.7786 €
5 pcs.
15.9341 €
No
No
steel
cross tweezers
160 mm
No
No
Cross tweezers, insulated, steel, 160 mm, 5-155-5
Order No.:
 05L0145
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-155-5
Available: 1 pcs. Available in 5 Days: 7 pcs. Leadtime: 1 Week **
Total Price: 20.78 € *
1 pcs.
20.7774 €
Yes
No
steel
cross tweezers
160 mm
No
No