5-068-13 | Bernstein
ESD SMD tweezers, uninsulated, antimagnetic, special steel, 120 mm, 5-068-13
Order No.: 06L2664
EAN: 4099891367404
MPN:
5-068-13
Unit Price (€ / pc.)
27.7032 € *
Available: 4 pcs.
Available in 5 Days: 41 pcs.
Leadtime: 1 Week **
Total Price:
27.70 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7032 €
5 pcs.
26.0491 €
15 pcs.
25.0495 €
50 pcs.
23.9428 €
150 pcs.
22.9432 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD tweezer with ESD coating, type 5-068-13.
angled tip, 1.6 mm tip width.
Length: 120 mm.
Technical specifications
Anti-magnetic | Yes | |
Version | SMD tweezers | |
Resistant to | Chemicals, Salts, Acids | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 120 mm | |
Material | special steel | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |