3-606-15 | Bernstein
ESD tip cutter, 120 mm, 55 g, cut capacity (0.8/0.6 mm/–/–), 3-606-15
Order No.: 02L6171
EAN: 4250838514071
MPN:
3-606-15
CLASSICline
Unit Price (€ / pc.)
29.6667 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 1 Week **
Total Price:
29.67 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6667 €
5 pcs.
26.7274 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | tip cutter | |
ESD protection | Yes | |
Weight | 55 g | |
Length | 120 mm | |
Material | steel | |
Cutting edge | with facet | |
Cutting capacity (medium-hard) | 0.6 mm | |
Cutting capacity (soft) | 0.8 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |