3-0641-ESD | Bernstein
ESD side cutter, 135 mm, 70 g, cut capacity (1 mm/–/–/–), 3-0641-ESD
Order No.: 05L0033
EAN: 4250838530255
MPN:
3-0641-ESD
Unit Price (€ / pc.)
13.6969 € *
Available: 1 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 1 Week **
ESD Mini side cutters, 3-0641-ESD, Bernstein
Electronic side cutters with spring, without cutting edge, for CU wires up to Ø 1.0 mm / up to 18 AWG.
Technical specifications
Version | side cutter | |
ESD protection | Yes | |
Weight | 70 g | |
Length | 135 mm | |
Material | steel | |
Cutting edge | without facet | |
Cutting capacity (soft) | 1 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |