2-157 | Bernstein
Claw-type gripper for Small parts, 600 mm, 75 g, 2-157
Order No.: 02L6131
EAN: 4250838501521
MPN:
2-157
Unit Price (€ / pc.)
28.1911 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
28.19 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1911 €
5 pcs.
26.5013 €
15 pcs.
25.4898 €
50 pcs.
24.3593 €
150 pcs.
23.3359 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Claw gripper | |
Suitable for | Small parts | |
Weight | 75 g | |
Length | 600 mm | |
Material | steel |
Download
Logistics
Country of origin | US |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |