9-290-SET1 | Bernstein

Ball joint vice SPANNFIX 4.0 for clamping (incl. 9-900-SET-100), 9-290-SET1

Order No.: 05L0239
EAN: 4250838533119
MPN:
9-290-SET1
Series: SPANNFIX
Bernstein
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
408.1938 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
408.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
408.1938 €

Ball joint vice, 9-290-SET1, Bernstein

Features

  • Precision ball joint 360° rotatable, infinitely adjustable quick clamping
  • For clamping to the workbench (table thickness max. 80mm)
  • 100 mm steel jaws (exchangeable)
  • Clamping width 100 mm
  • Clamping depth 50 mm
  • Clamping pressure 12.000 N
  • Incl. steel jaws (pair), dowel pins (VE4), set of jaws 9-900-SET-100
Technical specifications
Version ball joint vise
Jaw width 100 mm
ESD protection No
Size 220 x 200
Material aluminum
Span Width 100 mm
Logistics
Country of origin DE
Customs tariff number 82057000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Span Width
Size
Jaw width
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Span Width
Size
Jaw width
ESD protection
Ball Joint Vice SPANNFIX 4.0
Order No.:
 07L3277
Manufacturer:
 Bernstein
Manufacturer SKU:
 9-290
Available: 1 pcs. Available in 5 Days: 19 pcs. Leadtime: 1 Week **
Total Price: 335.33 € *
1 pcs.
335.3301 €
die-cast aluminum
vise
105 mm
100 mm
Ball joint vice SPANNFIX 4.0 for screwing on, 9-292
Order No.:
 05L0240
Manufacturer:
 Bernstein
Manufacturer SKU:
 9-292
Available: 2 pcs. Available in 5 Days: 18 pcs. Leadtime: 1 Week **
Total Price: 359.21 € *
1 pcs.
359.2134 €
aluminum
ball joint vise
100 mm
160 x 190
100 mm
No