PROINST-100-CH KIT2 | BEHA-AMPROBE

Installation tester PROINST-100-CH KIT2, CAT III 500 V, CAT IV 300 V, 1000 V (DC), 500 V (AC)

Order No.: 27K0826
EAN: 4099891472337
MPN:
PROINST-100-CH KIT2
5044255
Series: PROINST-100
BEHA-AMPROBE
default L
Image may differ
Unit Price (€ / pc.)
824.5510 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
824.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
824.5510 €

Installation tester, 5044255, BEHA-AMPROBE

Ideal for electricians working in commercial installations. Includes the improved 2100-Beta voltage and continuity tester with rotating field direction indicator.

Features

  • Insulation resistance measurement up to 1000 V/DC
  • Low-impedance measurement
  • Loop impedance
  • Rotary field test
  • Interface
Technical specifications
Version installation tester
Batteries AA
Degree of protection (IP) IP40
Surge voltage category CAT III 500 V, CAT IV 300 V
Max measured value DC voltage 1000 V
Max measured value AC voltage 500 V
Logistics
Country of origin SG
Customs tariff number 90303900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Surge voltage category
Version
Batteries
Max measured value AC voltage
Max measured value DC voltage
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
PROINST-100-CH KIT1
Image may differ

Order No.:

 27K0825

Manufacturer SKU:

 PROINST-100-CH KIT1

 

Available: 0 pcs. Leadtime: 2 Weeks **
840.41 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
840.4137 €