1393763-4 | AXICOM

Reed relay, 10 V·A, NO, 0.5 A

Order No.: 30G6220
EAN: 4099889351064
MPN:
1393763-4
V23100-V4005-A10
Series: V23100
AXICOM
default L
front L
Image may differ
Unit Price (€ / pc.)
15.1844 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
15.1844 €

Reed relays, type TE Connectivity/AXICOM V23100-V4.

For DC voltage, monostable, hermetically sealed in DiL package. For PCB mounting; Grid: 2.54 mm. Contact type: 1 x NO. Switching voltage: max. 200 V AC/DC. Switching current: max. 0.5 A. Continuous current: max. 1.0 A. Contact rating: max. 10 W/10 VA. Contact resistance: approx. 150 mohm. Dielectric strength contact/coil: 1500 VDC. Capacitance coil and contacts): max 2.0 pF. Response/release time: max. 0.75/0.15 ms. Operating temperatures: –40 to +85 °C.

With suppressor diode, type ..-1393.

Technical attributes (type, rated coil voltage, coil resistance (±10 %)): 0-1393763-4, 5.0 VDC, 500 ohm

Technical specifications
Connection PCB connection
Design DIP
Contact type 1 Form A (N/O)
Contact material ruthenium
Grid 2.54 mm
Breaking capacity 10 W
Switching Voltage (AC) 200 V
Switching Voltage (DC) 200 V
switching current 500 mA
Coil voltage (DC) 5 V
Coil resistance 500 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Coil voltage (DC)
Coil resistance
Design
Contact type
Breaking capacity
Switching Voltage (AC)
Grid
switching current
Contact material
Connection
Switching Voltage (DC)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Coil voltage (DC)
Coil resistance
Design
Contact type
Breaking capacity
Switching Voltage (AC)
Grid
switching current
Contact material
Connection
Switching Voltage (DC)
Reed relay, 10 V·A, NO, 0.5 A
Order No.:
 30G6204
Manufacturer:
 AXICOM
Manufacturer SKU:
 1-1393763-0
Available: 0 pcs. Leadtime: On Request **
Total Price: 14.53 € *
25 pcs.
14.5299 €
15 V
2 kΩ
DIP
1 Form A (N/O)
10 W
200 V
2.54 mm
500 mA
ruthenium
PCB connection
200 V
Reed relay, 10 V·A, NO, 0.5 A
Order No.:
 30G6220
Manufacturer:
 AXICOM
Manufacturer SKU:
 1393763-4
Available: 0 pcs. Leadtime: On Request **
Total Price: 15.18 € *
25 pcs.
15.1844 €
5 V
500 Ω
DIP
1 Form A (N/O)
10 W
200 V
2.54 mm
500 mA
ruthenium
PCB connection
200 V
Reed relay, 10 V·A, NO, 0.5 A
Order No.:
 30G6206
Manufacturer:
 AXICOM
Manufacturer SKU:
 1-1393763-4
Available: 0 pcs. Leadtime: On Request **
Total Price: 5.24 € *
100 pcs.
5.2360 €
500 pcs.
4.9028 €
24 V
2 kΩ
DIP
1 Form A (N/O)
10 W
200 V
2.54 mm
500 mA
ruthenium
PCB connection
200 V