AV13024 | Avit

Wraparound Safety Glasses - Anti Mist

Order No.: 03L4603
EAN: 5013969991673
MPN:
AV13024
Avit
default L
Image may differ
Unit Price (€ / pc.)
11.5430 € *
Available: 17 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5430 €
10 pcs.
10.1626 €
50 pcs.
9.4605 €
*incl. VAT plus shipping costs
**Subject to prior sale

- anti-mist coating

- frameless sports style design for distortion free vision

- cushioned temple pads for superior comfort and grip

- polycarbonate lens for protection agains low energy impact

- Norm: EN166:1F

Technical specifications
Logistics
Country of origin TW
Customs tariff number 90049090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pulley tint
UV-resistant
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pulley tint
UV-resistant
Safety goggles, C.K AV13021
Order No.:
 19L2569
Manufacturer:
 Avit
Manufacturer SKU:
 AV13021
Available: 7 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 11.78 € *
1 pcs.
11.7810 €
10 pcs.
10.3530 €
50 pcs.
9.6509 €
150 pcs.
9.2225 €
500 pcs.
8.7584 €
transparent
Wraparound Safety Glasses - Anti Mist
Order No.:
 03L4603
Manufacturer:
 Avit
Manufacturer SKU:
 AV13024
Available: 17 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 11.54 € *
1 pcs.
11.5430 €
10 pcs.
10.1626 €
50 pcs.
9.4605 €
No
Safety goggles, C.K AV13020
Order No.:
 19L2567
Manufacturer:
 Avit
Manufacturer SKU:
 AV13020
Available: 6 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 6.89 € *
1 pcs.
6.8901 €
10 pcs.
6.0571 €
50 pcs.
5.6406 €
150 pcs.
5.3907 €
500 pcs.
5.1170 €
transparent
Yes
Wraparound Safety Glasses - Indoor/Outdoor
Order No.:
 03L4601
Manufacturer:
 Avit
Manufacturer SKU:
 AV13022
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 12.33 € *
1 pcs.
12.3284 €
5 pcs.
11.1027 €
gray
Yes