O- 4,915200M-AQO 5032-50-3,3-E-T/TR | Auris

SMD quartz oscillator, 4.9152 MHz, ±50 ppm, 3.3 V

Order No.: 77D646
EAN: 4099879146489
MPN:
O- 4,915200M-AQO 5032-50-3,3-E-T/TR
Series: AQO 5032
Auris
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

SMD quartz oscillators, type Auris AQO5032.

Frequency stability: ±50 ppm. Input voltage: 3.3 V. Input current: 1.0 to 1.8432 MHz 20 mA, 4.0 to 25.0 MHz 35 mA, 40.0 and 48.0 MHz 60 mA. Rise and decay time: 10 ns. Operating temperatures –40 to +85 °C.


Type: 4.915200 MHz

Technical specifications
Width 3.2 mm
Frequency stability ±50 ppm
Height 1.3 mm
Capacity 15 pF
Length 5 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
nominal frequency 4.9152 MHz
Logistics
Country of origin CN
Customs tariff number 85416000
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 16 variations
*incl. VAT plus shipping costs

Order No.:

 77D650

Manufacturer SKU:

 O- 8,000000M-AQO 5032-50-3,3-E-T/TR

 

Available: 801 pcs. Leadtime: 10 Weeks **
2.94 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9393 €
25 pcs.
2.4990 €
100 pcs.
2.3205 €
250 pcs.
2.2015 €
1000 pcs.
2.0111 €

Order No.:

 77D674

Manufacturer SKU:

 O- 40,000000M-AQO 5032-50-3,3-E-T/TR

 

Available: 420 pcs. Leadtime: 10 Weeks **
3.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4034 €
25 pcs.
2.8917 €
100 pcs.
2.6656 €
250 pcs.
2.5347 €
1000 pcs.
2.3205 €

Order No.:

 77D664

Manufacturer SKU:

 O- 25,000000M-AQO 5032-50-3,3-E-T/TR

 

Available: 718 pcs. Leadtime: 10 Weeks **
2.94 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9393 €
25 pcs.
2.4990 €
100 pcs.
2.3205 €
250 pcs.
2.2015 €
1000 pcs.
2.0111 €