O- 33,333000M-AQO 08-50-5,0-A | Auris

Quartz oscillator, 33.333 MHz, ±50 ppm, 5 V

Order No.: 77D9702
EAN: 4099879148063
MPN:
O- 33,333000M-AQO 08-50-5,0-A
Series: AQO 08
Auris
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Quartz oscillators, CMOS/TTL compatible, type Auris AQO08.

In 8-pole DiL package; Operating temperatures: 0 to +70 °C. Frequency stability: ±50 ppm. Symmetry: 40/60 % at 0.5 VDD. Rise and decay time max. 10 ns. Input voltage: 5.0 VDC ±10 %. Input current: 1.0 to 20 MHz 20 mA, 24 to 40 MHz 30 mA, 50 to 80 MHz 40 mA. Connections: 1/NC, 4/GND, 5/Out, 8/+VDD. Dimension H: 5.8 mm (80 MHz = 7.7 mm).


Type: 33.333000 MHz

Technical specifications
Width 12.9 mm
Frequency stability ±50 ppm
Height 5.8 mm
Capacity 15 pF
Length 12.9 mm
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly THT
nominal frequency 33.333 MHz
Logistics
Country of origin CN
Customs tariff number 85416000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 26 variations
*incl. VAT plus shipping costs

Order No.:

 77D9664

Manufacturer SKU:

 O- 4,915200M-AQO 08-50-5,0-A

 

Available: 0 pcs. Leadtime: 10 Weeks **
3.06 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.0583 €
25 pcs.
2.5942 €
100 pcs.
2.4038 €
250 pcs.
2.2729 €
1000 pcs.
2.0825 €

Order No.:

 77D9654

Manufacturer SKU:

 O- 2,000000M-AQO 08-50-5,0-A

 

Available: 99 pcs. Leadtime: 10 Weeks **
3.05 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.0464 €
25 pcs.
2.5823 €
100 pcs.
2.3919 €
250 pcs.
2.2729 €
1000 pcs.
2.0825 €

Order No.:

 77D9666

Manufacturer SKU:

 O- 5,000000M-AQO 08-50-5,0-A

 

Available: 4 pcs. Leadtime: 10 Weeks **
3.06 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.0583 €
25 pcs.
2.5942 €
100 pcs.
2.4038 €
250 pcs.
2.2729 €
1000 pcs.
2.0825 €

Order No.:

 77D9684

Manufacturer SKU:

 O- 16,000000M-AQO 08-50-5,0-A

 

Available: 35 pcs. Leadtime: 10 Weeks **
2.87 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.8679 €
25 pcs.
2.4395 €
100 pcs.
2.2610 €
250 pcs.
2.1420 €
1000 pcs.
1.9635 €

Order No.:

 77D9660

Manufacturer SKU:

 O- 3,686400M-AQO 08-50-5,0-A

 

Available: 51 pcs. Leadtime: 10 Weeks **
2.27 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2729 €
50 pcs.
1.5827 €
250 pcs.
1.3090 €
1000 pcs.
1.2257 €
3000 pcs.
1.1305 €

Order No.:

 77D9706

Manufacturer SKU:

 O- 40,000000M-AQO 08-50-5,0-A

 

Available: 174 pcs. Leadtime: 10 Weeks **
2.63 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.6299 €
25 pcs.
2.2372 €
100 pcs.
2.0706 €
250 pcs.
1.9635 €
1000 pcs.
1.7850 €

Order No.:

 77D9690

Manufacturer SKU:

 O- 20,000000M-AQO 08-50-5,0-A

 

Available: 51 pcs. Leadtime: 10 Weeks **
1.14 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
1.1424 €
25 pcs.
1.0591 €
150 pcs.
0.9877 €
500 pcs.
0.9282 €
1000 pcs.
0.8806 €

Order No.:

 77D9708

Manufacturer SKU:

 O- 50,000000M-AQO 08-50-5,0-A

 

Available: 128 pcs. Leadtime: 10 Weeks **
2.92 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9155 €
25 pcs.
2.4871 €
100 pcs.
2.2967 €
250 pcs.
2.1777 €
1000 pcs.
1.9992 €

Order No.:

 77D9650

Manufacturer SKU:

 O- 1,000000M-AQO 08-50-5,0-A

 

Available: 154 pcs. Leadtime: 6 Weeks **
2.63 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.6299 €
25 pcs.
2.2372 €
100 pcs.
2.0706 €
250 pcs.
1.9635 €
1000 pcs.
1.7850 €

Order No.:

 77D9672

Manufacturer SKU:

 O- 8,000000M-AQO 08-50-5,0-A

 

Available: 99 pcs. Leadtime: 10 Weeks **
2.63 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.6299 €
25 pcs.
2.2372 €
100 pcs.
2.0706 €
250 pcs.
1.9635 €
1000 pcs.
1.7850 €

Order No.:

 77D9714

Manufacturer SKU:

 O- 80,000000M-AQO 08-50-5,0-A

 

Available: 58 pcs. Leadtime: 10 Weeks **
4.32 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3197 €
10 pcs.
3.7961 €
100 pcs.
3.3320 €
250 pcs.
3.2011 €
1000 pcs.
2.9869 €

Order No.:

 77D9674

Manufacturer SKU:

 O- 10,000000M-AQO 08-50-5,0-A

 

Available: 86 pcs. Leadtime: 7 Weeks **
2.83 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.8322 €
25 pcs.
2.4157 €
100 pcs.
2.2253 €
250 pcs.
2.1182 €
1000 pcs.
1.9397 €