U636 | APEM
Snap-on lever cap, round, Ø 15 mm, (H) 10 mm, red, for pushbutton switch, U636
Order No.: 11G8776
EAN: 4099889322927
MPN:
U636
Unit Price (€ / pc.)
0.6188 € *
Available: 141 pcs.
Leadtime: On Request **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5712 €
50 pcs.
0.5236 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding snap-on caps.
Technical attributes (type, number of poles, make action (ON), momentary on (M), contact version): U636, red
Technical specifications
Version | round | |
diameter | 15 mm | |
Colour | red | |
Suitable for | pushbutton switch | |
Height | 10 mm | |
Accessory Type | snap-on lever cap |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |