Q6P1CXXB24E | APEM

LED signal light, 24 V (DC), blue, 1.2 cd, Mounting Ø 6 mm, pitch 1.25 mm, LED number: 1

Order No.: 31G7008
EAN: 4099889581300
MPN:
Q6P1CXXB24E
Series: Q6P1CXX
APEM
default L
Image may differ
Unit Price (€ / pc.)
6.9734 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.97 € *
Price list
Quantity
Price per unit*
100 pcs.
6.9734 €
500 pcs.
6.4974 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED-Signal lamp, Q6P1CXXB24E, APEM

LED indicators with the mounting diameter of 6mm. Integrated Ø 3mm LED, 2VDC to 28VDC, with metal socket, various connection options (solder lugs, plug connections, solder pins and cable outlets),

Features

  • Frame shapes (Promininent, Recessed and Flush)
  • Surfaces (chrome, matt chrome and black chrome)
  • Also available in Super-Bright, optional sealing up to IP67 according to EN60529.
Technical specifications
Connection solder connection
Number of LEDs 1
Diode Diameter 3 mm
Installation diameter 6 mm
Farbe der Beleuchtung blue
Luminous intensity 1.2 cd
Assembly PCB mounting
Rated voltage (DC) 24 V
Rated current 20 mA
Grid 1.25 mm
Logistics
Country of origin GB
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 4 variations
*incl. VAT plus shipping costs