IXP3W12GRXCD | APEM

Pushbutton, 1 pole, black, illuminated  (green), 2 A/28 V, mounting Ø 11.9 mm, IP67/IP69K, IXP3W12GRXCD

Order No.: 12G3247
EAN: 4099889191738
MPN:
IXP3W12GRXCD
Series: IX
APEM
default L
Image may differ
Unit Price (€ / pc.)
29.7262 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
29.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
29.7262 €

Pushbutton, IXP3W12GRXCD, APEM

Pushbutton NO, 24 AWG Wires, Silver, Illuminated point (Green), black actuator

Features

  • Backlighted marking in a compact case
  • Strong tactile feedback
  • NO or NC/NO
  • High sealing level, no space between actuator and bushing (IP67/IP69K)
Technical specifications
Connection wire connection
Design round
Printed Yes
illuminated Yes
Installation diameter 11.9 mm
Actuator colour black
Farbe der Beleuchtung green
contact surface silver-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 2 A/28 V
Protection class IP67/IP69K
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Actuator colour
Connection
illuminated
Farbe der Beleuchtung
Design
Breaking capacity
Latching switching function
contact surface
Pin number
Installation diameter
1 item in 18 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Actuator colour
Connection
illuminated
Farbe der Beleuchtung
Design
Breaking capacity
Latching switching function
contact surface
Pin number
Installation diameter