IRR1S422 | APEM

Pushbutton switch, 1 pole, black, unlit , 0.1 A/24 V, mounting Ø 16.2 mm, IP67, IRR1S422

Order No.: 12G1007
EAN: 4099889187311
MPN:
IRR1S422
Series: IR
APEM
default L
Image may differ
Unit Price (€ / pc.)
22.7171 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
120 pcs.
22.7171 €

Panel switch, IRR1S422, APEM

The IRR1S422 it offers a variety of actuator types to suit your needs. In terms of electrical functions, it provides the reliable and essential OFF and ON options. The switch features solder lugs as terminals for easy installation. Its contacts are made of silver gold plated material, ensuring durability and a maximum current of 100 mA and voltage of 24 VDC.

Technical specifications
Connection solder connection
Design round
Printed No
illuminated No
Installation diameter 16.2 mm
Actuator colour black
contact surface gold-plated
Pin number 1 pole
Latching switching function latching
Breaking capacity 0.1 A/24 V
Protection class IP67
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Actuator colour
Latching switching function
Connection
illuminated
Installation diameter
Design
contact surface
Pin number
Farbe der Beleuchtung
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Actuator colour
Latching switching function
Connection
illuminated
Installation diameter
Design
contact surface
Pin number
Farbe der Beleuchtung