1501-0010 | Ansmann

Lithium-Battery, 1.5 V, FR03, AAA, round cell

Order No.: 30A1028
EAN: 4013674051168
MPN:
1501-0010
Ansmann
default L
front L
side L
Image may differ
Unit Price (€ / pck.)
21.5152 € *
Available: 7 pck.
Leadtime: 1 Week **
Total Price:
21.52 € *
Price list
Quantity
Price per unit*
1 pck.
21.5152 €
5 pck.
20.4323 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lithium Battery AAA, 1501-0010, Ansmann

Features

  • Premium quality lithium battery for industrial use
  • Can also be used in extreme temperatures from +60°C to -40°C
  • Particularly well suited for energy intensive devices with high current draw such as measurement devices, digital cameras, flash units, MP3 players, handheld gaming devices, external sensors, GPS devices, and many more
  • Lithium batteries are around 35% lighter than normal alkaline batteries
  • Very low self-discharge, ca. 2% per year
  • Mercury and cadmium free
  • Up to 700% more power in comparison with an zinc-carbon battery
Technical specifications
Usage measuring devices, digital cameras, flashlights, MP3 players, handheld games, outdoor sensors
Version round cell
diameter 10.35 mm
Size AAA
Height 44.5 mm
IEC designation FR03
max. operating temperature 60 °C
min. operating temperature -40 °C
Nominal capacity 1200 mAh
Rated voltage 1.5 V
other designation micro
Technology lithium
Logistics
Country of origin CN
Customs tariff number 85065010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Height
Rated voltage
diameter
other designation
Size
IEC designation
Nominal capacity
min. operating temperature
Usage
Technology
Width
Length
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs