1700-0168 | Ansmann

Powerstation PS2200AC

Order No.: 30A1046
EAN: 4013674195237
MPN:
1700-0168
PS2200AC
Ansmann
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
1,188.81 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,188.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,188.81 €

Powerbank, 1700-0168, Ansmann

The 1700-0168 is a safe lithium iron phosphate battery (LiFePO4) with long service life.

Features

  • Sturdy plastic housing
  • Two carrying handles and integrated storage box
  • Active ventilation during AC operation
  • Optional jump-start function 12V
  • Optional expansion battery with 1408 Wh
Technical specifications
Usage work, hobby, camping
Version powerstation, 1408 Wh
Width 270 mm
Height 280 mm
Length 360 mm
max. operating temperature 55 °C
min. operating temperature -20 °C
Nominal capacity 55000 mAh
Rated voltage 230 V
Logistics
Country of origin CN
Customs tariff number 85075000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Width
Length
Height
Rated voltage
min. operating temperature
Usage
max. operating temperature
Nominal capacity
1 item in 2 variations
*incl. VAT plus shipping costs
Powerstation PS2200AC
Image may differ

Order No.:

 30A1046

Manufacturer SKU:

 1700-0168

 

Available: 0 pcs. Leadtime: 1 Week **
1,188.81 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,188.81 €

Order No.:

 30A1047

Manufacturer SKU:

 1700-0170

 

Available: 1 pcs. Leadtime: 1 Week **
891.31 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
891.31 €