132275 | Amphenol RF
SMA socket 50 Ω, solder connection, angled, 132275
RF Connector, 132275, Amphenol RF
RF Connector, SMA Right Angle Jack, 50 Ω, 2H Flange
Version | socket | |
Design | angled | |
Impedance | 50 Ω | |
Contact connection | solder connection | |
Contact material | Beryllium copper | |
Connector | SMA |
Country of origin | CN |
Customs tariff number | 85366910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |