1634202-1 | AMP

Rocker switch, black, 1 pole, On-Off, off switch, 10 A/125 VAC, unlit, unprinted

Order No.: 39P1918
EAN: 4099889186871
MPN:
1634202-1
PRGSA1-16F-BB000
Series: PR
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
2000 pcs.
1.2852 €
5000 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rocker Switch, 1634202-1, AMP

Product Type: Switch, Rocker Switch Type: Power, Lamp: Without, Rocker Switch LED: Without, Actuator Type: Top, Indicator/Imprint Legend: None, Panel Cutout Size: 30.2 x 11.2 mm, Configuration (Pole-Throw): Single Pole - Single Throw, Operating Function: On Off, Rocker Switch Voltage Rating: 125 VAC,250 VAC, Beveled Frame Color: Black, Actuator Color: Black, Terminal Tab Width: 6.35 mm, Switch Contact Plating Material: Silver Tin Oxide, Rocker Switch Contact Current Rating: 10 A, Termination Type: Quick Connect, Mounting Angle: Vertical, Rocker Switch Mounting Type: Panel, Process Sealed: No, VDE Tested: Yes, Comment: Dust Resistant.,Non-Illuminated

Technical specifications
Connection quick connection
Design rectangular
Printed No
illuminated No
Actuator colour black
contact surface silver-plated
min. Geräteausschnitt 30.2 x 11.2 mm
Pin number 1 pole
Latching switching function off switch
Breaking capacity 10 A/125 VAC
Shift position On-Off
Wall thickness 0.75 to 3 mm
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Pin number
illuminated
Design
Actuator colour
Latching switching function
contact surface
Connection
Wall thickness
Shift position
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Pin number
illuminated
Design
Actuator colour
Latching switching function
contact surface
Connection
Wall thickness
Shift position