925324-2 | AMP

Insulating housing for 6.3 mm, 1 pole, polyamide, natural, 925324-2

Order No.: 07F6150
EAN: 4099889629392
MPN:
925324-2
0-0925324-2
AMP
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 4,177 pcs.
Leadtime: 4 Weeks **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3094 €
50 pcs.
0.2796 €
200 pcs.
0.2463 €
500 pcs.
0.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale

Housing tab terminal, size 6.3 mm, type TE Connectivity/AMP Fastin-Faston.

1--pole, for snap-in tab contacts size 6.3 x 0.8 mm, polyamide housing, plain color, polarized again st incorrect insertion. Bare housings.

Receptacle housings, single-pole, type 0-0925324-2.

Type: 0 - 0925324 - 2, receptacle housing

Technical specifications
Colour natural
For Plug 6.3 mm
Length 24 mm
Material polyamide
Pin number 1 pole
Logistics
Country of origin MX
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Length
Colour
For Plug
Material
Pin number
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Length
Colour
For Plug
Material
Pin number
Manufacturer SKU:
 925324-1
550 pcs. 0.1571 €
0.1571 €
0 pcs.
981 pcs.
0.16 € *
24.1 mm
black
6.35 mm
polyamide
1 pole
Manufacturer SKU:
 925324-2
20 pcs. 0.3094 €
50 pcs. 0.2796 €
200 pcs. 0.2463 €
500 pcs. 0.2106 €
0.3094 € - 0.2106 €
4,177 pcs.
6.19 € *
24 mm
natural
6.3 mm
polyamide
1 pole