336369-5 | AMP
Insulating housing for 6.35 mm, 1 pole, nylon, UL 94V-2, black, 336369-5
Unit Price (€ / pc.)
0.0928 € *
Available: 0 pcs.
Available in 5 Days: 13,400 pcs.
Leadtime: 1 Week **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
950 pcs.
0.0928 €
4800 pcs.
0.0857 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp terminal housing, 336369-5, AMP
Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: black, Housing material: nylon.
Technical specifications
Version | UL 94V-2 | |
Colour | black | |
For Plug | 6.35 mm | |
Length | 24.4 mm | |
Material | nylon | |
Pin number | 1 pole |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |