170889-1 | AMP
Insulating sleeve for 5 mm, PVC, natural, 170889-1
Insulating sleeve, 170889-1, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: soft vinyl chloride.
Colour | natural | |
For Plug | 5 mm | |
Length | 34 mm | |
Material | PVC |
Country of origin | IN |
Customs tariff number | 85389091 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Dioctyltin dilaurate |