63951-1 | AMP

Faston plug, 6.35 x 0.81 mm, L 20.32 mm, uninsulated, angled, 63951-1

Order No.: 34P8743
EAN: 4099889614343
MPN:
63951-1
Series: FASTON
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.1059 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1059 €

PCB Terminals, 63951-1, AMP

FASTON: Yes, Terminates To: Printed Circuit Board, Connection Capacity: Single, Stud Hole: No, Terminal Angle: 90°, Plating Thickness: 30.81 µm, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Nickel, Terminal Size: 6.35, PCB Terminal Termination Method: Through Hole - Solder, Wire Insulation Support: Without, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.8 mm, PCB Hole Diameter: 1.4 mm, Height Above PC Board: 8.89 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, CSA Certified: Yes, Packaging Quantity: 10000, PCB Terminal Packaging Method: Box

Technical specifications
Connection solder connection
Version faston plug
Design angled
Isolated No
Length 20.32 mm
Material brass, tin-plated
Plug width x plug thickness 6.35 x 0.81 mm
Angulation 90°
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Design
Material
Version
Connection
Isolated
Plug width x plug thickness
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Design
Material
Version
Connection
Isolated
Plug width x plug thickness
Faston plug, 6.35 x 0.81 mm, L 16 mm, uninsulated, angled, 928814-1
Order No.:
 34P8516
Manufacturer:
 AMP
Manufacturer SKU:
 928814-1
Available: 0 pcs. Available in 5 Days: 88,288 pcs. Leadtime: 1 Week **
Total Price: 0.13 € *
700 pcs.
0.1309 €
3800 pcs.
0.1119 €
16 mm
angled
brass, tin-plated
faston plug
solder connection
No
6.35 x 0.81 mm