186354 | ALPS
Dual film potentiometer, 10 kΩ, 0.05 W, linear, solder pin, 186354
Unit Price (€ / pc.)
21.2534 € *
Available: 5 pcs.
Leadtime: 8 Weeks **
Total Price:
21.25 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2534 €
10 pcs.
18.7068 €
100 pcs.
16.4101 €
200 pcs.
15.7675 €
400 pcs.
15.1368 €
*incl. VAT plus shipping costs
**Subject to prior sale
Potentiometer, RK 27112 2 X 10K LIN, ALPS
This high class potentiometer offers excellent operational feel and high accuracy in gang error characteristics, resistance taper, etc.
Applications
- For level controlling in high class audio equipment
- For various control in mixing consoles
Technical specifications
ohmic resistance | 10 kΩ | |
Connection | solder pin | |
Version | dual film potentiometer | |
Width | 25.3 mm | |
Mechanic rotary range | 300 ° | |
axle diameter | 6 mm | |
Contact distance | RM 5 | |
Length | 27 mm | |
Power | 0.05 W | |
max. operating temperature | 70 °C | |
min. operating temperature | -10 °C | |
Assembly | angled | |
Track Taper | linear |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85334010 |
Original Packaging | Ammopack with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |