01033 | ALFRA

Sheet metal punch, 01033, SD 20.4, Sr 9.5 x 40, Pg 13/M 20

Order No.: 06L1328
EAN: 4099891378943
MPN:
01033
Series: Prisma G
ALFRA
default L
front L
Image may differ
Unit Price (€ / pc.)
31.297 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.297 €

Sheet metal punches for circular recesses, type Alfra 01.

Mainly in Pg and metric sizes, in combination with hydraulic and hand punch or an open-end wrench, for punching sheet metal (iron, aluminum, copper, brass, etc.), hard-fiber boards and plastics, rubber, etc; Sheet metal thickness: 2.0 mm (type 01129, 3.0mm) in steel sheet, thicker in other types of metal plates depending on quality. The punch is in burnished special tool steel and consists of a die, the stamp and a thrust bolt.

Technical attributes (type, stamp diameter (SD), screw (Sr), for heavy gage conduit (Pg)): 01033, SD 20.4, Sr 9.5 x 40, Pg 13/M 20

Technical specifications
Thread size M20
Hole diameter 20.4 mm
Perforation round
Cutting capacity 2 mm
Logistics
Country of origin DE
Customs tariff number 82073010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Hole diameter
Thread size
Perforation
Cutting capacity
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Hole diameter
Thread size
Perforation
Cutting capacity