1-1825910-8 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (ivory, L 3.7 mm), 1.56 N, THT

Order No.: 19G1628
EAN: 4099889207668
MPN:
1-1825910-8
FSM10JH
Series: FSM
Alcoswitch
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
0.0916 € *
Available: 0 pcs.
Available in 5 Days: 11,197 pcs.
Leadtime: 1 Week **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1500 pcs.
0.0916 €
6000 pcs.
0.0750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile Switch, 1-1825910-8, Alcoswitch

Illuminated: With, Actuator Style: Round, Dust Proof: No, Snap Action: Without, Operating Function: NO, Support Bracket: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: Nylon, Actuator Color: Ivory, Contact Base Material: Brass, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Through Hole, Tactile Switch Mounting Angle: Vertical, Low Profile: With, Process Sealed: No, Actuator Length: 3.7 mm, Temperature Rating: High °C, Packaging Method: Loose Piece, Comment: (On) indicates momentary position.

Technical specifications
Connection THT
illuminated No
actuating force 1.56 N
Width 5.99 mm
Actuator colour ivory
Height 7.3 mm
Contact material silver-plated
Length 5.99 mm
Latching switching function Form A (N/O)
Breaking capacity 50 mA/24 VDC
actuator length 3.7 mm
Logistics
Country of origin IN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 18 variations
*incl. VAT plus shipping costs