AK-NB-10A | Akyga

Power cord, Europe, CEE 7/7, straight on C5-plug, angled, black, 3 m

Order No.: 88F966
EAN: 5901720137012
MPN:
AK-NB-10A
Akyga
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
6.6521 € *
Available: 18 pcs.
Leadtime: 2 Weeks **
Total Price:
6.65 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6521 €
20 pcs.
5.8786 €
60 pcs.
5.3193 €
100 pcs.
5.0337 €
500 pcs.
4.7600 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power cable, AK-NB-10A, Akyga

Akyga AK-NB-10A power cable is an ideal solution if the original power supply cable is damaged or when you want to replace it with a longer one. The 3 m cable will allow you easy access to even the most distant power outlets. You can freely choose the place where your equipment will be placed, without worrying about the lack of nearby sockets. What is more, the cable is characterized by a solid workmanship and durable insulation. On one side there is a Schuko plug (CEE 7/7), on the other side there is an IEC C5 connector, also called a clover. This connector is used to power various types of computer and multimedia equipment, including AC adapters for laptops, printers or monitors.

Technical specifications
Connection (1) CEE 7/7, straight
Connection (2) C5-plug, angled
Version power cable
Colour black
Cable length 3 m
Country code Europe
Cable cross-section 0.5 mm²
Rated current 2.5 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 3 variations
*incl. VAT plus shipping costs