RF8 | Aero-Motive

Retractor RF8, 6-8LB/2.7-3.6KG, 6.6FT/2.0M

Order No.: 12P6633
EAN: 4099891450335
MPN:
RF8
1301730061
Series: RF
Aero-Motive
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
123.5101 € *
Available: 39 pcs.
Leadtime: 5 Weeks **
Total Price:
123.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
123.5101 €

Retractor, 1301730061, Aero-Motive

Retractor RF8 Aero-Motive, Weight Range 6-8 lb/2.7-3.6 kg, Cable Travel 6.6 ft/2.0 m

Aero-Motive RF and RFL retractors feature a tension adjusting push-lever to allow for easy de-tension of the unit and easy adjustment of power spring tension to fit the weight-range capacity of the tools weighing up to 8 lb [3.6 kg].

Features

  • Automatic Safety Lock: No
  • Manual Safety Lock: No
  • Upper Mount: 360° Swivel
  • External Tension Adjustment: Ergo Knob and Thrust Cam
  • Ratchet Lock (ON/OFF): Model RFL
  • Secondary Support: Safety Cable (Optional)
  • Serviceable: No
  • High-Impact ABS Housing
  • Adjustable Cable Stop
  • Snap Hook for Easy Tool Attachment and Removal
Technical specifications
Locking false
Version retractor
Shell Material plastic
Weight 1.5 kg
Stroke 2 m
Fall protection No
Spring fracture safety device No
Manual locking No
Rope pullout 2 m
Max Load capacity 3.6 kg
Min Load capacity 2.7 kg
Suspension Rope galvanized and coated
Logistics
Country of origin DE
Customs tariff number 84253900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
SECONDARY SUPPORT RF BF
Image may differ

Order No.:

 12P6746

Manufacturer SKU:

 SSPBR

 

Available: 39 pcs. Leadtime: 4 Weeks **
34.06 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.0578 €
Variations
Min Load capacity
Max Load capacity
Shell Material
Version
Stroke
Weight
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Min Load capacity
Max Load capacity
Shell Material
Version
Stroke
Weight
Retractor RFL8, 6-8LB/2.7-3.6KG, 6.6FT/2.0M
Order No.:
 12P6637
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 RFL8
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 148.21 € *
1 pcs.
148.2145 €
2.7 kg
3.6 kg
plastic
retractor
2 m
1.5 kg
Retractor RF8, 6-8LB/2.7-3.6KG, 6.6FT/2.0M
Order No.:
 12P6633
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 RF8
Available: 39 pcs. Leadtime: 5 Weeks **
Total Price: 123.51 € *
1 pcs.
123.5101 €
2.7 kg
3.6 kg
plastic
retractor
2 m
1.5 kg
Retractor RFL6, 4-6LB/1.8-2.7KG, 6.6FT/2.0M
Order No.:
 12P6636
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 RFL6
Available: 16 pcs. Leadtime: 6 Weeks **
Total Price: 148.21 € *
1 pcs.
148.2145 €
1.8 kg
2.7 kg
plastic
retractor
2 m
1.5 kg
Retractor RF6, 4-6LB/1.8-2.7KG, 6.6FT/2.0M
Order No.:
 12P6632
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 RF6
Available: 92 pcs. Leadtime: 8 Weeks **
Total Price: 123.51 € *
1 pcs.
123.5101 €
1.8 kg
2.7 kg
plastic
retractor
2 m
1.5 kg
RFL8 [6-8LB/2.7-3.6KG] W/SAFETY CHAIN
Order No.:
 07L7414
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 RFL8SC
Available: 0 pcs. Leadtime: On Request **
Total Price: 178.48 € *
1 pcs.
178.4762 €
2.7 kg
3.6 kg
plastic
retractor
1.5 kg
RF6 [4-6LB/1.8-2.7KG] W/SAFETY CHAIN
Order No.:
 07L7415
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 RF6SC
Available: 0 pcs. Leadtime: On Request **
Total Price: 154.39 € *
1 pcs.
154.3906 €
1.8 kg
2.7 kg
plastic
retractor
1.5 kg
RF8 [6-8LB/2.7-3.6KG] W/SAFETY
Order No.:
 12P6635
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 RF8SC
Available: 0 pcs. Leadtime: On Request **
Total Price: 154.39 € *
1 pcs.
154.3906 €
2.7 kg
3.6 kg
plastic
retractor
1.5 kg