2050CT | Aero-Motive

2050 - SDR WITH NO RATCHET LOC

Order No.: 12P6675
EAN: 4099891450632
MPN:
2050CT
1301770010
Series: 2050
Aero-Motive
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
362.9619 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
362.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
362.9619 €

Grounding Reel, 1301770010, Aero-Motive

Aero-Motive Static Discharge Grounding Reel, Weight Range 0.0-5.44 kg (0.0-12.0 lb), 15.24 m (50.0') Travel, with Constant Tension

Technical specifications
Locking false
Version grounding cable reel
Shell Material sheet metal enclosure
Weight 4.1 kg
Fall protection No
Spring fracture safety device No
Manual locking No
Rope pullout 15.3 m
Suspension Rope galvanized
Logistics
Country of origin DE
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 6 variations
*incl. VAT plus shipping costs

Order No.:

 12P6675

Manufacturer SKU:

 2050CT

 

Available: 0 pcs. Leadtime: On Request **
362.96 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
362.9619 €

Order No.:

 12P6677

Manufacturer SKU:

 2050NCCT

 

Available: 0 pcs. Leadtime: On Request **
330.38 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
330.3797 €

Order No.:

 12P6676

Manufacturer SKU:

 2050NC

 

Available: 0 pcs. Leadtime: 18 Weeks **
355.08 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
355.0841 €

Order No.:

 12P6678

Manufacturer SKU:

 2050Y

 

Available: 0 pcs. Leadtime: On Request **
389.97 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
389.9749 €