1515TR | Aero-Motive
1515T TORQUE REEL & RIGID MOUN
Torque Reel, 1301760009, Aero-Motive
Aero-Motive Torque Reel with Rigid Mount with Ratchet Lock, Weight Range 0.0-6.8 kg (0.0-15.0 lb), 4.58 m (15.0') Travel
T Models offer hanging type installation and share the same design features and envelope size as FLR Series Retractors. TR Models offer rigid mount type for both horizontal or vertical mounting positions, based on application and installation needs.
Locking | true | |
Version | torque drum | |
Shell Material | sheet metal enclosure | |
Weight | 4.1 kg | |
Fall protection | No | |
Spring fracture safety device | No | |
Manual locking | No | |
Rope pullout | 4.58 m | |
Max Load capacity | 6.8 kg | |
Suspension Rope | galvanized |
Country of origin | DE |
Customs tariff number | 84253900 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |