456543 | AccuLux

AccuLux SL 6 LED Set w/o emergency light functionworking lamp without emergency light function

Order No.: 07L3676
EAN: 4003189565434
MPN:
456543
AccuLux SL 6 LED Set ohne Notlichtfunktion
Series: SL
AccuLux
default L
Image may differ
Unit Price (€ / pc.)
236.81 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
236.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
236.81 €

Working lamp, 456543, AccuLux

The housing of the dust and splash-proof AccuLux SL 6 LED emergency light is made of robust plastic. The lens optics of the power LED produce a highly focused light beam with a long light range. The LED light source does not need to be replaced. Thanks to the 110° swivel light head and the orange lens supplied, the light can be used flexibly, e.g. for flashing operation as a warning light. The rechargeable, maintenance-free lead-gel battery without memory effect is protected against deep discharge and can be charged continuously thanks to the intelligent circuit layout. An automatic switchover function from the power LED to the LED pilot lamp is also integrated. The lamp has a residual capacity indicator with four LEDs on the back. The charge status is indicated by the pilot lamp flashing. The L 5 charging station with optimized charging technology and minimal dimensions guarantees installation options for the smallest gaps in the vehicle or building. The AccuLux SL 6 LED can be charged at 230 V AC as well as 24 V and 12 V DC. Scope of delivery: SL 6 LED with charging station 12-24 V + 230 V and color disk.

Technical specifications
Illuminant type LED
Batteries Lead-gel
Explosion Safe Yes
Shell Material plastic
Luminous flux 200 lm
Reach 170 m
Degree of protection (IP) IP54
Rechargeable Yes
Logistics
Country of origin DE
Customs tariff number 85131000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Luminous flux
Explosion Safe
Batteries
Reach
Shell Material
Illuminant type
Degree of protection (IP)
Rechargeable
1 item in 2 variations
*incl. VAT plus shipping costs

Order No.:

 07L3677

Manufacturer SKU:

 456530

 

Available: 0 pcs. Leadtime: 2 Weeks **
177.31 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.31 €