6922AA01325.00 | Spacer Bolts
Hexagon spacer bolt, External/Internal Thread, M3/M3, 35 mm, polyamide
Order No.: 18H3690
EAN: 4099889493443
MPN:
6922AA01325.00
Unit Price (€ / pc.)
0.5712 € *
Available: 179 pcs.
Leadtime: 5 Weeks **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
100 pcs.
0.3808 €
500 pcs.
0.3332 €
1000 pcs.
0.2939 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, polyamide 6.6, type 543../544.
With inner and outer thread
Hexagonal spacer bolts, M 3 thread (width across flats 6), type 543.
Technical specifications
Version | External/Internal Thread | |
External thread length | 8 mm | |
Design | hexagon | |
Bolt length | 35 mm | |
Colour | black | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 10 mm | |
Length | 43 mm | |
Material | polyamide | |
spanner size | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |