1080515H | Spacer Bolts
Hexagon spacer bolt, External/Internal Thread, M5/M5, 15 mm, steel
Order No.: 18H230
EAN: 4099889491609
MPN:
1080515H
Unit Price (€ / pc.)
0.4760 € *
Available: 6,600 pcs.
Next delivery: 3,000 pcs. on 2024-07-12
Leadtime: 17 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
50 pcs.
0.4284 €
100 pcs.
0.3927 €
500 pcs.
0.3451 €
1000 pcs.
0.2939 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, galvanized steel, type B.
Hexagonal spacer bolts, M 5 thread (width across flats 8 mm), type B 50.
Technical specifications
Version | External/Internal Thread | |
External thread length | 10 mm | |
Design | hexagon | |
Bolt length | 15 mm | |
Colour | silver | |
Thread size | M5/M5 | |
Inner diameter | 5 mm | |
Internal thread length | 10 mm | |
Length | 25 mm | |
Material | steel | |
spanner size | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |