0991130H | Spacer Bolts
Hexagon spacer bolt, External/Internal Thread, M2.5/M2.5, 30 mm, brass
Hexagonal spacer bolts, nickel-plated brass, type 5.
With inner and outer thread
Hexagonal spacer bolts, thread M2.5 (width across flats 4 mm), type 5.12.
Version | External/Internal Thread | |
External thread length | 6 mm | |
Design | hexagon | |
Bolt length | 30 mm | |
Colour | silver | |
Thread size | M2.5/M2.5 | |
Inner diameter | 2.5 mm | |
Internal thread length | 6 mm | |
Length | 36 mm | |
Material | brass | |
spanner size | 4 mm |
Country of origin | DE |
Customs tariff number | 74153300 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |