45337 | Safety relays
Safety relays, 3 Form A (N/O) (non-delayed switching) + 1 Form B (N/C) (non-delayed switching), 24 VDC, 45337
Safety controller, 45337, CM Manufactory
The 45337 is a safety downstream device for emergency stop and protective door monitors, ESPE Type II and Type IV, safety edges and safety mats with switching delay up to Cat. 4 / PL e according to EN ISO 13849-1. The device can be selected with a switchable time delay of 0.1s to 30s (delayed). It is designed for one or two channel operation. It can also be configured either with or without monitoring the start button.
Version | safety follow-up device | |
Width | 18 mm | |
Input voltage AC | 24 VDC | |
Height | 90 mm | |
Contact type | 3 Form A (N/O) (non-delayed switching) + 1 Form B (N/C) (non-delayed switching) | |
Assembly | DIN rail | |
Depth | 63 mm | |
Type of Use | for emergency stop and safety gate monitors |
Country of origin | DE |
Customs tariff number | 85364190 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead titanate, lead |