KT5111 | Piezo Switches
HAND SWITCH KT5111
Order No.: 81P9332
EAN: 4021179289894
MPN:
KT5111
Unit Price (€ / pc.)
111.1936 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
111.19 € *
Price list
Quantity
Price per unit*
1 pcs.
111.1936 €
5 pcs.
106.8263 €
10 pcs.
102.8517 €
*incl. VAT plus shipping costs
**Subject to prior sale
Illuminated capacitive touch sensor, KT5111, IFM
The KT5111 is a illuminated capacitive touch sensor with non-contact switching without mechanical pressure. Also it has an easy installation in housing with Ø 22.5 mm drill hole. Working principle: dynamic.
Features
- Dynamic evaluation principle protects against unauthorised use
- Oil-resistant, impact and scratch resistant
- Wear-free and maintenance-free
Technical specifications
Connection | cable 2 m | |
can be illuminated | Yes | |
Lighting voltage | 12-30 VDC | |
Farbe der Beleuchtung | red/green | |
Color of body | black | |
Shell Material | polyamide | |
Latching switching function | On-Off | |
switching current | 30 mA | |
Degree of protection (IP) | IP65/IP67/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |