RYWPP060 | Phono Plug Cables

Audio connecting cable, 3.5 mm-stereo plug, straight to 3.5 mm-stereo plug, straight, 6 m, silver-plated, black

Order No.: 82F3081
EAN: 4099891064839
MPN:
RYWPP060
default L
Image may differ
Unit Price (€ / pc.)
18.6830 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.68 € *
Price list
Quantity
Price per unit*
5 pcs.
18.6830 €
10 pcs.
16.9813 €
*incl. VAT plus shipping costs
**Subject to prior sale

Phono plug cable, RYWPP060, REAN

Y-adapter audio cable 6.0 m, black, PVC, AWG 24, 3-pole.

Features

  • Valuable and slim design with ergonomic finger groove – space saving and handy
  • Rugged all metal housing – reliable and robust
  • Heavy duty cable clamp – best strain relief
  • 3.5mm plug 3 pole, nickel shell, nickel plated contacts
Technical specifications
Connection (1) 3.5 mm-stereo plug, straight
Connection (2) 3.5 mm-stereo plug, straight
Colour black
Cable length 6 m
contact surface silver-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Connection (2)
Colour
Connection (1)