6798A0043B | Nuts, Washers, Rings
Serrated lock washer, M4, spring steel, DIN 6798 A, 6798A0043B
Order No.: 17H202
EAN: 4099889503357
MPN:
6798A0043B
Unit Price (€ / pc.)
0.0167 € *
Available: 16,900 pcs.
Leadtime: 3 Weeks **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0167 €
1000 pcs.
0.0119 €
5000 pcs.
0.0099 €
10000 pcs.
0.0086 €
*incl. VAT plus shipping costs
**Subject to prior sale
Serrated lock washer, spring steel DIN 6798 A, type BS 5630.
Technical specifications
Version | serrated lock washer | |
Colour | natural | |
Thread size | M4 | |
Material | spring steel | |
Standard number | DIN 6798 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73182100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |