003.14.058 | Nuts, Washers, Rings
Screw cover cap, M5, inner Ø 12.8 mm, outer Ø 14.5 mm, polyamide, 003.14.058
Order No.: 17H882
EAN: 4099891645939
MPN:
003.14.058
Unit Price (€ / pc.)
0.1523 € *
Available: 0 pcs.
Next delivery: 400 pcs. on 2024-05-14
Available in 5 Days: 9,700 pcs.
Leadtime: 1 Week **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1523 €
500 pcs.
0.1369 €
1000 pcs.
0.1238 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw cover, 003.14.058, N.A.
Screw cover for M5 / ø14.5 mm Polyamid 6, grey.
Technical specifications
Version | screw cover cap | |
Outer diameter | 14.5 mm | |
Colour | gray | |
Thread size | M5 | |
Inner diameter | 12.8 mm | |
Material | polyamide |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |