UL STYLE 1061 AWG 24 ORANGE | Insulated stranded wires
PVC-switching strand, UL-Style 1061/10002, 0.22 mm², AWG 24, orange, outer Ø 1.2 mm
Stranded wire, UL STYLE 1061 AWG 24 ORANGE, N.A.
UL approved stranded wires according to UL AWM Style 1061/10002, for internal wiring of in electrical equipment and control boxes. Conductor: tinned stranded copper wire, conductor construction: 7 x 0.203 mm, insulation: special PVC, Shore hardness (A) 96 ±3, flame retardant according to UL VW-1/CSA FT-1. Conductor resistance: 87 Ω/km at 20° C, dielectric strength: min. 1500 V/50 Hz (1 min.), insulation resistance: min. 20 MΩ x km, operating voltage: max. 300 V. Temperature range static/dynamic: -20 to 105 °C/-10 to 105 °C.
Core insulation material | PVC | |
Outer diameter | 1.2 mm | |
AWG cross-section | AWG 24 | |
Colour | orange | |
Halogen free | No | |
Cable structure | 7 x 0.2 mm | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.22 mm² | |
Rated voltage | 300 V | |
Standard number | UL, CSA | |
Test voltage | 1.5 kV | |
Temperature range (active) | -10 °C to 105 °C | |
Temperature range (unmoved) | -20 °C to 105 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Reel with 610 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |