LIYV 1,50/2,6 TR | Insulated stranded wires

PVC-Stranded wire, high flexible, LiYv, 1.5 mm², AWG 16, transparent, outer Ø 2.6 mm

Order No.: 92F5404
EAN: 4099891176341
MPN:
LIYV 1,50/2,6 TR
Series: LiYv
default L
Image may differ
Unit Price (€ / pck.)
68.3655 € *
Available: 0 pck.
Leadtime: 16 Weeks **
Total Price:
68.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pck.
68.3655 €

Stranded wire, LIYV 1,50/2,6 TR, N.A.

PVC Stranded hook-up wire tinned, LiYv 1.5 mm², transparent, 2.6 mm

Technical specifications
Core insulation material PVC
Outer diameter 2.6 mm
AWG cross-section AWG 16
Colour transparent
Halogen free No
Cable structure 30 x 0.25 mm
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 1.5 mm²
Rated voltage 900 V
Standard number VDE 0812
Test voltage 2.5 kV
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -30 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 102 variations
*incl. VAT plus shipping costs