LIYV 0,14/1,1 VI | Insulated stranded wires

PVC-Stranded wire, high flexible, LiYv, 0.14 mm², AWG 26, purple, outer Ø 1.1 mm

Order No.: 92F5564
EAN: 4099891176549
MPN:
LIYV 0,14/1,1 VI
Series: LiYv
default L
Image may differ
Unit Price (€ / pck.)
24.1451 € *
Available: 17 pck.
Leadtime: 16 Weeks **
Total Price:
24.15 € *
Price list
Quantity
Price per unit*
1 pck.
24.1451 €
10 pck.
20.6941 €
50 pck.
18.6235 €
100 pck.
17.2431 €
500 pck.
15.8627 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded hook-up wires, type LiYv.

Tinned stranded copper wire, PVC insulation, operating voltage to VDE 0812

Cross-section 0.14 mm², outer diameter 1.1 mm,.

Technical specifications
Core insulation material PVC
Outer diameter 1.1 mm
AWG cross-section AWG 26
Colour purple
Halogen free No
Cable structure 18 x 0.1 mm
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 0.14 mm²
Rated voltage 500 V
Standard number VDE 0812
Test voltage 1.2 kV
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -30 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 102 variations
*incl. VAT plus shipping costs