H07V-K 2,50/3,7 GN/GE | Insulated stranded wires
PVC-Stranded wire, high flexible, H07V-K, 2.5 mm², AWG 14, green/yellow, outer Ø 3.7 mm
Unit Price (€ / mtr.)
0.7616 € *
Available: 650 mtr.
Next delivery: 300 mtr. on 2024-06-06
Leadtime: 2 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7616 €
10 mtr.
0.6545 €
100 mtr.
0.5831 €
500 mtr.
0.5117 €
1000 mtr.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, H07V-K 2,50/3,7 GN/GE, N.A.
PVC stranded wire H07V-K according to VDE 0281, cross-section: 2.5 mm², O.D. 3.7 mm, conductor material: copper, bare. Nominal voltage U0/U: 450/750 V.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 3.7 mm | |
AWG cross-section | AWG 14 | |
Colour | green/yellow | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 2.5 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Standard number | VDE 0281 | |
Test voltage | 2.5 kV | |
Temperature range (active) | 5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |