H05Z-K 1,00 SW | Insulated stranded wires
Polymer-Stranded wire, high flexible, halogen free, H05Z-K, 1.0 mm², AWG 18, black, outer Ø 2.9 mm
Heat-resistant hook-up wires, halogen-free, type H05Z-K/H07Z-K.
To VDE 0282 part 9
Cross-section 1.0 mm², outer diameter 2.9 mm, type H05Z-K.
Core insulation material | polymer | |
Outer diameter | 2.9 mm | |
AWG cross-section | AWG 18 | |
Colour | black | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.0 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE 0282 | |
Test voltage | 2.5 kV | |
Temperature range (active) | -40 °C to 90 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |